50% Off

VishayBZX55C6V8-TRZener

Diode Zener Single 6.8V 6% 500mW 2-Pin DO-35 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55C6V8-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

10,163 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      10163
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 10,163 parts
      • Price: $0.0160