Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.7(Max) mm |
Mounting | Through Hole |
Package Length | 3.9(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX55C9V1-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%.