Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) mm |
Mounting | Through Hole |
Package Length | 4.25(Max) mm |
PCB changed | 2 |
Supplier Package | ALF |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX79-C12,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 12.05 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
EDA / CAD Models |