EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 18 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 0.9 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Average Rectified Forward Current (A) | 0.25 |
Maximum Zener Impedance (Ohm) | 45 |
Maximum Diode Capacitance (pF) | 70 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Maximum Zener Voltage (V) | 19.1 |
Minimum Zener Voltage (V) | 16.8 |
Typical Voltage Temperature Coefficient | 14.4mV/K |
Packaging | Ammo |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
Pin Count | 2 |