NXP SemiconductorsBZX79-C36,113Zener

Diode Zener Single 36V 5% 500mW 2-Pin ALF T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-C36,113 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 2 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.