NXP SemiconductorsBZX79-C56,113Zener

Diode Zener Single 56V 5% 500mW 2-Pin ALF T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-C56,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 5%.

A datasheet is only available for this product at this time.