NXP SemiconductorsBZX79-C6V2,143Zener
Diode Zener Single 6.2V 5% 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
0.9 | |
500 | |
5 | |
3 | |
0.25 | |
10 | |
200 | |
-65 | |
200 | |
6.6 | |
5.8 | |
2.3mV/K | |
Ammo | |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX79-C6V2,143 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 3 μA. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration.