NXP SemiconductorsBZX79-C6V8,133Zener
Diode Zener Single 6.8V 5% 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX79-C6V8,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500@Ta=50C mW. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.