NXP SemiconductorsBZX79-C9V1,133Zener
Diode Zener Single 9.1V 5% 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-C9V1,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 9.05 V and a voltage tolerance of 5%. It is made in a single configuration.