Top Searched

NexperiaBZX84-C12,215Zener

Diode Zener Single 12V 5% 250mW 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 147,829 parts

Regional Inventory: 54,829

    Total$0.03Price for 1

    54,829 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0270
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 39,829 parts
      • Price: $0.0270
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0056
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 93,000 parts
      • Price: $0.0150