NXP SemiconductorsBZX84C13215Zener
Diode Zener Single 13V 5% 250mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
0.9 | |
250 | |
5 | |
0.1 | |
0.2 | |
30 | |
80 | |
250 | |
-65 | |
150 | |
Automotive | |
14.1 | |
12.4 | |
9.4mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |