VishayBZX84B12-HE3-08Zener
Diode Zener Single 12V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.43(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |