Diodes IncorporatedBZX84B15-7-FZener
Zener Diode Single 15V 2% 30Ohm 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
BZX84B15-7-F | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
2% | |
0.9 | |
350 | |
5 | |
0.1 | |
30 | |
350 | |
-65 | |
150 | |
Commercial | |
11.1mV/°C | |
Tape and Reel | |
0.008 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84B15-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.