Diodes IncorporatedBZX84B20-7-FZener
Zener Diode Single 20V 2% 55Ohm 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
20 | |
2% | |
0.9 | |
350 | |
5 | |
0.1 | |
55 | |
350 | |
-65 | |
150 | |
Commercial | |
20.4 | |
19.6 | |
16.2mV/°C | |
Tape and Reel | |
0.008 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84B20-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.