Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.43(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Check out this perfect BZX84B5V6-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |