Micro Commercial ComponentsBZX84B6V2-TPZener
Diode Zener Single 6.2V 2% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.2 | |
2% | |
0.9 | |
350 | |
5 | |
3 | |
10 | |
350 | |
-55 | |
150 | |
6.32 | |
6.08 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84B6V2-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 3 μA. Its maximum power dissipation is 350 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.