onsemiBZX84B6V8LT1GZener

Zener Diode Single 6.8V 2% 15Ohm 300mW 3-Pin SOT-23 T/R

Access the reverse breakdown region using a voltage regulator BZX84B6V8LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.

21,498 parts: Ships in 2 days

    Total$0.11Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2037+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 21,498 parts
      • Price: $0.1135