Micro Commercial ComponentsBZX84B8V2-TPZener
Diode Zener Single 8.2V 2% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
8.2 | |
2% | |
350 | |
5 | |
0.7 | |
15 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Check out this perfect BZX84B8V2-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 150 °C.