Top Purchased

onsemiBZX84C10LT1GZener

Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX84C10LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.2 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Total In Stock: 248,956 parts

Regional Inventory: 245,956

    Total$0.09Price for 1

    245,956 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0934
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 14,956 parts
      • Price: $0.0934
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 231,000 parts
      • Price: $0.0157
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0242