onsemiBZX84C11LT1GZener

Zener Diode Single 11V 5% 20Ohm 300mW 3-Pin SOT-23 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX84C11LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 54,000 parts

Regional Inventory: 51,000

    Total$35.70Price for 3000

    51,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0119
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,000 parts
      • Price: $0.0158