Diodes IncorporatedBZX84C12-7-FZener

Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R

This BZX84C12-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 100,337 parts

Regional Inventory: 97,337

    Total$0.02Price for 1

    97,337 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,337 parts
      • Price: $0.015
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 93,000 parts
      • Price: $0.0147
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0272