Diodes IncorporatedBZX84C15-7-FZener

Zener Diode Single 15V 6.12% 30Ohm 350mW 3-Pin SOT-23 T/R

This BZX84C15-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

3,000 parts: Ships today

    Total$0.05Price for 3

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3
      Maximum Of:
      3000
      Country Of origin:
      China
         
      • Price: $0.0176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0176