onsemiBZX84C15LT3GZener

Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX84C15LT3G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

12,968 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      12968
      Country Of origin:
      China
         
      • Price: $0.0620
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 12,968 parts
      • Price: $0.0620