VishayBZX84C16-E3-08Zener

Diode Zener Single 16V 5% 500mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C16-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

11,425 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      11425
      Country Of origin:
      China
         
      • Price: $0.0559
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 11,425 parts
      • Price: $0.0559