Diodes IncorporatedBZX84C16S-7-FZener

Diode Zener Dual Anti Parallel 16.2V 5.56% 200mW 6-Pin SOT-363 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C16S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%. It is made in a dual anti parallel configuration.

3,000 parts: Ships in 3 days

    Total$187.80Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2232+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0626