Diodes IncorporatedBZX84C18-7-FZener

Diode Zener Single 18V 6.41% 350mW 3-Pin SOT-23 T/R

This BZX84C18-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 84,170 parts

Regional Inventory: 78,170

    Total$1.62Price for 123

    78,170 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      123
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 170 parts
      • Price: $0.0132
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 78,000 parts
      • Price: $0.0106
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0168