Top Purchased

onsemiBZX84C18LT1GZener

Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R

Access the reverse breakdown region using a voltage regulator BZX84C18LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 271,968 parts

Regional Inventory: 91,968

    Total$0.13Price for 1

    91,968 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1344
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 58,968 parts
      • Price: $0.1344
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0165
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2417+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      China
      • In Stock: 180,000 parts
      • Price: $0.0262