onsemiBZX84C18LT3GZener

Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX84C18LT3G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,874 parts

Regional Inventory: 24

    Total$0.06Price for 1

    24 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1907+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 24 parts
      • Price: $0.0598
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,850 parts
      • Price: $0.0210