Diodes IncorporatedBZX84C18S-7-FZener

Zener Diode Dual Anti Parallel 18V 6.41% 45Ohm 200mW 6-Pin SOT-363 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C18S-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual anti parallel configuration.

Import TariffMay apply to this part if shipping to the United States

12,000 parts: Ships tomorrow

    Total$110.40Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0368