Diodes IncorporatedBZX84C18W-7-FZener
Zener Diode Single 18V 6.41% 45Ohm 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
This BZX84C18W-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.