Diodes IncorporatedBZX84C20W-7-FZener

Zener Diode Single 20V 6% 55Ohm 200mW 3-Pin SOT-323 T/R

This BZX84C20W-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

3,600 parts: Ships in 10 days

    Total$70.20Price for 3600

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,600 parts
      • Price: $0.0195