Micro Commercial ComponentsBZX84C24-TPZener
Diode Zener Single 24V 5% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
24 | |
5% | |
350 | |
5 | |
0.1 | |
70 | |
350 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84C24-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.