50% Off

Vishay BZX84C27-HE3-08 Zener

Diode Zener Single 27V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Product Technical Specifications

This BZX84C27-HE3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Symbols and Footprints

Import Tariff : May apply to this part

2,950 parts: Ships tomorrow

Quantity Increments of 1 Minimum 1
  • Date Code:
    1839+
    Manufacturer Lead Time:
    0 週間
    Country Of Origin:
    セルビア
    • Price: $52.91
    1. 1+ $52.91
BZX84C27-HE3-08

BZX84C27-HE3-08 Vishay

$0.02 Price for 1

50% Off

VishayBZX84C27-HE3-08Zener

Diode Zener Single 27V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101

This BZX84C27-HE3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

2,950 parts: Ships tomorrow

This item has been discontinued

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      2950
      Country Of origin:
      China
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      China
      • In Stock: 2,950 parts
      • Price: $0.0224