Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX84C27LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.