Diodes IncorporatedBZX84C2V4-7-FZener
Diode Zener Single 2.4V 8.33% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
2.4 | |
8.33% | |
0.9 | |
350 | |
5 | |
50 | |
100 | |
350 | |
-65 | |
150 | |
-1.75mV/°C | |
Tape and Reel | |
0.008 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84C2V4-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 350 mW. Its maximum leakage current is 50 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. It is made in a single configuration.