Diodes IncorporatedBZX84C2V7-7-FZener

Diode Zener Single 2.7V 7.41% 350mW 3-Pin SOT-23 T/R

This BZX84C2V7-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 20 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 12,000 parts

Regional Inventory: 3,000

    Total$28.00Price for 58

    3,000 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1842
      Maximum Of:
      2942
      Country Of origin:
      China
         
      • Price: $0.0152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,942 parts
      • Price: $0.0152
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1404+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 58 parts
      • Price: $0.0094
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2409+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0135