onsemiBZX84C33LT1GZener

Zener Diode Single 33V 5% 80Ohm 300mW 3-Pin SOT-23 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX84C33LT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 2 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

209,900 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 53,900 parts
      • Price: $0.1012
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 156,000 parts
      • Price: $0.0132