Diodes IncorporatedBZX84C3V0-7-FZener

Diode Zener Single 3V 6.67% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C3V0-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 10 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

81,000 parts: Ships tomorrow

    Total$160.20Price for 9000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 81,000 parts
      • Price: $0.0178