Diodes IncorporatedBZX84C3V3-7-FZener
Diode Zener Single 3.3V 6.06% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This BZX84C3V3-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.