Diodes IncorporatedBZX84C3V6-7-FZener
Diode Zener Single 3.6V 5.56% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Check out this perfect BZX84C3V6-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%.