Diodes IncorporatedBZX84C3V6W-7-FZener

Zener Diode Single 3.6V 5.56% 90Ohm 200mW 3-Pin SOT-323 T/R

This BZX84C3V6W-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

9,000 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      6000
         
      • Price: $0.0569
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 6,000 parts
      • Price: $0.0569
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0388