Diodes IncorporatedBZX84C51-7-FZener

Zener Diode Single 51V 5.88% 180Ohm 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C51-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

550 parts: Ships today

    Total$7.21Price for 550

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      550
      Maximum Of:
      550
      Country Of origin:
      China
         
      • Price: $0.0131
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 550 parts
      • Price: $0.0131