Diodes IncorporatedBZX84C5V1TS-7-FZener
Zener Diode Triple Parallel 5.1V 5.88% 60Ohm 200mW 6-Pin SOT-363 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
This BZX84C5V1TS-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a triple parallel configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%.