Diodes IncorporatedBZX84C5V1W-7-FZener

Zener Diode Single 5.1V 5.88% 60Ohm 200mW 3-Pin SOT-323 T/R

This BZX84C5V1W-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its maximum leakage current is 2 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

37 parts: Ships today

    Total$0.80Price for 27

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      27
      Maximum Of:
      37
      Country Of origin:
      China
         
      • Price: $0.0296
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 37 parts
      • Price: $0.0296