Diotec Semiconductor AGBZX84C5V6-AQZener
Diode Zener Single 5.6V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
5.6 | |
5% | |
300 | |
5 | |
1 | |
50 | |
40 | |
300 | |
-50 | |
150 | |
Automotive | |
0.015%/°C | |
Tape and Reel | |
0.01 | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |