VishayBZX84C5V6-HE3-08Zener
Diode Zener Single 5.6V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
BZX84C5V6-HE3-08 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.43(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C5V6-HE3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |