onsemiBZX84C6V2ET1GZener

Zener Diode Single 6.2V 6% 10Ohm 300mW 3-Pin SOT-23 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX84C6V2ET1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 3 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

3,000 parts: Ships in 10 days

    Total$0.11Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1120