ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 75 |
Zener Voltage Tolerance | 6% |
Maximum Power Dissipation (mW) | 300 |
Test Current (mA) | 2 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 255 |
Maximum Diode Capacitance (pF) | 35 |
Maximum Power Dissipation @ 25C (mW) | 300 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Typical Voltage Temperature Coefficient | 81mV/K |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.43 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |