Diodes IncorporatedBZX84C8V2-7-FZener

Diode Zener Single 8.2V 6.1% 350mW 3-Pin SOT-23 T/R

This BZX84C8V2-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 100,771 parts

Regional Inventory: 97,771

    Total$18.22Price for 1506

    97,771 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1506
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,771 parts
      • Price: $0.0121
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 96,000 parts
      • Price: $0.0103
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0209