VishayBZX84C8V2-E3-08Zener

Diode Zener Single 8.2V 5% 500mW 3-Pin SOT-23 T/R

Check out this perfect BZX84C8V2-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 0.7 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

8,640 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      8640
      Country Of origin:
      China
         
      • Price: $0.0552
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 8,640 parts
      • Price: $0.0552